The Vicor V150A28H400BG3 is a 28V DC/DC converter with a maximum output current of 14.28A and a maximum power dissipation of 400W. It features a high efficiency of 89.4% and operates within a temperature range of -40°C to 100°C. The converter is isolated to 3kV and has a UVLO and OVP protection. It is available in a full brick package with a through hole mount and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28H400BG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A28H400BG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.