The Vicor V150A28H400BS3 is a 400W DC/DC converter with a 28V output and 89.4% efficiency. It features a full brick package and is designed for through hole mounting. The device operates over a temperature range of -40°C to 100°C and has a maximum input voltage of 200V and a maximum output current of 14.29A. It also includes features such as under-voltage lockout and over-voltage protection. The converter is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28H400BS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.29A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A28H400BS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.