The Vicor V150A28M400B is a board mount DC/DC converter with a maximum output current of 14.28A and a maximum power dissipation of 400W. It operates within a temperature range of -55°C to 100°C and features overvoltage protection and undervoltage lockout. The converter has a maximum input voltage of 200V and a minimum input voltage of 100V. It is available in a full brick package with a through hole mount and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |