The Vicor V150A28M400BF is a 28V 400W full brick DC/DC converter with 89.4% efficiency and 3kV isolation voltage. It features under-voltage lockout and over-voltage protection. This board mount converter operates over a temperature range of -55°C to 100°C and is compliant with RoHS regulations. It has a maximum output current of 14.28A and a maximum power dissipation of 400W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28M400BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A28M400BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.