The Vicor V150A28M400BG is a 28V full brick DC/DC converter with an efficiency of 89.4% and features under-voltage lockout and over-voltage protection. It operates with a maximum input voltage of 200V and a minimum input voltage of 100V, and is isolated with a voltage of 3kV. The converter is suitable for use in temperatures ranging from -55°C to 100°C, and has a maximum power dissipation of 400W. It is available in bulk packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |