The Vicor V150A28M400BG3 is a 28V output, 400W DC/DC converter in a full brick package. It operates with an efficiency of 89.4% and features overvoltage protection and under-voltage lockout. The converter is RoHS compliant and has a maximum operating temperature of 100°C. It can be mounted through a hole and has a maximum output current of 14.28A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28M400BG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A28M400BG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.