The Vicor V150A28M400BS2 is a 28V 400W full brick DC/DC converter with a high efficiency of 89.4%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP) for reliable operation. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is designed for through-hole mounting and is available in bulk packaging. The V150A28M400BS2 is not RoHS compliant, but it meets the requirements of the Maxi (400W) series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 14.29A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Not Compliant |