The Vicor V150A28M500BG3 is a 28V board mount DC/DC converter with a maximum output current of 17.86A and a maximum power dissipation of 500W. It features a high efficiency of 89.3% and operates within a temperature range of -55°C to 100°C. The converter has a maximum input voltage of 200V and a minimum input voltage of 100V. It is RoHS compliant and has a 3kV isolation voltage. The device is packaged in a full brick package and is available in bulk packaging.
Vicor V150A28M500BG3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.3% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A28M500BG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.