The Vicor V150A28M500BL3 is a 28V output DC/DC converter with a maximum power dissipation of 500W. It features an efficiency of 89.3% and a high isolation voltage of 3kV. The converter is available in a full brick package and is designed for through-hole mounting. It operates over a temperature range of -55°C to 100°C and is not RoHS compliant.
Vicor V150A28M500BL3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.3% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A28M500BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.