
The Vicor V150A28T400BF3 is a 28V DC/DC converter with a maximum output current of 14.28A and a maximum power dissipation of 400W. It features a high efficiency of 89.4% and a high isolation voltage of 3kV. The converter is designed for use in through hole mounting and operates over a temperature range of -40°C to 100°C. It is RoHS compliant and part of the Maxi (400W) series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28T400BF3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A28T400BF3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
