The Vicor V150A28T400BG3 is a 400W DC/DC converter with a maximum output current of 14.28A and an efficiency of 89.4%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP), and operates within a temperature range of -40°C to 100°C. The converter is isolated to 3kV and is compliant with RoHS regulations. It is available in a full brick package, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A28T400BG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 28V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V150A28T400BG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.