The Vicor Maxi DC/DC converter is a full brick module with a maximum output current of 14.28A and a maximum power dissipation of 400W. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 200V and a minimum input voltage of 100V. The converter features under-voltage lockout (UVLO) and over-voltage protection (OVP). It is available in a full brick package with a height of 0.62inch, a length of 4.6inch, and a width of 2.2inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 89.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14.28A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |