500W DC-DC regulated power supply module, board mountable in a Full Brick package. Features include 48V output voltage, 10.42A maximum output current, and 500W maximum power dissipation. Operates with input voltages from 100V to 200V, offering 89.9% efficiency. This isolated module provides 3kV isolation voltage and operates within a -20°C to 100°C temperature range. Includes UVLO and OVP protection features.
Vicor V150A48C500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 500W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A48C500BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.