The Vicor V150A48E500BS3 is a 48V output, 500W DC/DC converter with a full brick package and through hole mount. It operates within a temperature range of -10°C to 100°C and features overvoltage protection and undervoltage lockout. The converter has an efficiency of 89.9% and is isolated to 3kV. It is not RoHS compliant.
Vicor V150A48E500BS3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.9% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (500W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A48E500BS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.