The Vicor V150A48H500BL is a 48V 500W DC/DC converter with 89.9% efficiency. It features under-voltage lockout and over-voltage protection. The converter is packaged in a full brick format and is designed for through hole mounting. It operates over a temperature range of -40°C to 100°C and has a maximum output current of 10.42A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V150A48H500BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V150A48H500BL technical specifications.
| Package/Case | Full Brick |
| Efficiency | 89.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 200V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.42A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V150A48H500BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.