The Vicor V24A12E500B3 is a 12V DC/DC converter with a maximum output current of 41.67A and a maximum power dissipation of 500W. It features a full brick package with through hole mounting and operates over a temperature range of -10°C to 100°C. The converter has an efficiency of 87.2% and includes features such as under-voltage lockout and over-voltage protection. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24A12E500B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24A12E500B3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (500W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A12E500B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.