The Vicor V24A12H500BG3 is a 500W DC/DC converter with a 12V output and 87.2% efficiency. It features a full brick package and is designed for through hole mounting. The converter operates over a temperature range of -40°C to 100°C and is RoHS compliant. It has a maximum input voltage of 36V and a maximum output current of 41.67A. The unit also includes features such as under-voltage lockout and over-voltage protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24A12H500BG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24A12H500BG3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24A12H500BG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.