The Vicor V24A12H500BL3 is a 500W DC/DC converter in a full brick package, designed for board mount applications. It operates with an efficiency of 87.2% and features under-voltage lockout and over-voltage protection. The converter has a maximum input voltage of 36V and a minimum input voltage of 18V. It can handle a maximum output current of 41.67A and a maximum power dissipation of 500W. The operating temperature range is -40°C to 100°C, and it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24A12H500BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24A12H500BL3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (500W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A12H500BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.