The Vicor V24A12H500BS3 is a 500W DC/DC converter with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features a high efficiency of 87.2% and a maximum isolation voltage of 3kV. The converter has a single output of 12V and a maximum output current of 41.67A. It is available in a full brick package and is not RoHS compliant. The V24A12H500BS3 is suitable for use in applications requiring high power conversion and isolation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24A12H500BS3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24A12H500BS3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (500W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A12H500BS3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.