Isolated DC-DC converter module, 400W output power, 12V regulated output voltage, and 33.33A maximum output current. Features include UVLO and OVP protection, operating from an 18V to 36V input range. This hybrid module offers 86.8% efficiency and 3kV isolation voltage, housed in a full brick package with through-hole mounting. It operates across a wide temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 86.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 33.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 400W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Not Compliant |