The Vicor V24A12M500BG3 is a 500W board mount DC/DC converter with a single output of 12V. It features an efficiency of 87.2% and includes features such as under-voltage lockout and over-voltage protection. The converter has a maximum input voltage of 36V and a minimum input voltage of 18V. It operates over a temperature range of -55°C to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vicor V24A12M500BG3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (500W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |