The Vicor Maxi 12V 41.67A 500W DC/DC converter is a full brick design with a through hole mount. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 36V and minimum input voltage of 18V. The converter features overvoltage protection and undervoltage lockout, and has a maximum power dissipation of 500W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24A12T500BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24A12T500BN technical specifications.
| Package/Case | Full Brick |
| Efficiency | 87.2% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 41.67A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A12T500BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.