The Vicor V24A15C400BL3 is a 400W DC/DC converter with a single output of 15V. It operates within a temperature range of -20°C to 100°C and has a maximum output current of 26.67A. The converter features under-voltage lockout and over-voltage protection, and is isolated to 3kV. It is available in a full brick package with a through hole mount.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24A15C400BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Full Brick |
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 26.67A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi (400W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A15C400BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.