
The Vicor V24A28H500BL3 is a DC/DC converter with a maximum output current of 17.86A and a maximum power dissipation of 500W. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 36V and a minimum input voltage of 18V. The device features a high efficiency of 88% and includes overvoltage protection and under-voltage lockout. It is available in a full brick package with a height of 0.62inch, length of 4.6inch, and width of 2.2inch. The converter is not RoHS compliant.
Vicor V24A28H500BL3 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17.86A |
| Max Power Dissipation | 500W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24A28H500BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.