The Vicor V24A48C400BG3 is a 48V 8.33A full brick DC/DC converter with 86.7% efficiency and 3kV isolation voltage. It features under-voltage lockout and over-voltage protection. The converter operates over a temperature range of -20°C to 100°C and is RoHS compliant. It is available in bulk packaging and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 86.7% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Maxi (400W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |