The Vicor V24A48M400BL2 is a 48V 400W full brick DC/DC converter with an efficiency of 86.7%. It features under-voltage lockout (UVLO) and over-voltage protection (OVP). The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It is available in a through-hole package with a height of 0.62inch and a width of 2.2inch. The V24A48M400BL2 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Full Brick |
| Efficiency | 86.7% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 400W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Maxi |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |