
The Vicor MINI Series DC/DC Converter is a board mount device that produces a single output of 12 volts. It operates within a temperature range of -20 degrees Celsius to 100 degrees Celsius and can handle a maximum power dissipation of 200 watts. This converter is compliant with RoHS regulations and boasts an efficiency of 86%. It also features under-voltage lockout and over-voltage protection for added safety. The device is packaged in bulk and measures 0.54 inch in height, 2.28 inches in length, and 2.2 inches in width.
Vicor V24B12C200BF technical specifications.
| Efficiency | 86% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 16.67A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor V24B12C200BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.