
Isolated DC-DC converter module, 12V output voltage, 20.8A max output current, delivering 250W of output power. Features include UVLO and OVP protection, with an efficiency of 86.9%. Operates within an input voltage range of 18V to 36V and an ambient temperature range of -10°C to 100°C. This through-hole mounted, DIP package module offers 3kV isolation and is lead-free and RoHS compliant.
Vicor V24B12E250BG2 technical specifications.
| Package/Case | DIP |
| Efficiency | 86.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20.8A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MINI |
| Voltage - Output 1 | 12V |
| Width | 2.2inch |
| RoHS | Compliant |
No datasheet is available for this part.