The Vicor V24B12T250BL is a 250W DC/DC converter with an efficiency of 86.9% and features under-voltage lockout and over-voltage protection. It operates at a maximum temperature of 100°C and a minimum temperature of -40°C, with a maximum output current of 20.8A. The converter is available in a through-hole package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 86.9% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20.8A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |