The Vicor V24B24T150BL2 is a 24V 150W DC/DC converter with an efficiency of 87.7%. It features under-voltage lockout and over-voltage protection. The converter has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is available in a through-hole package with a height of 0.62inch, length of 2.28inch, and width of 2.2inch. The converter is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87.7% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.25A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 24V |
| Width | 2.2inch |
| RoHS | Not Compliant |