The Vicor MINI DC/DC Converter operates over a temperature range of -40°C to 100°C and provides an output voltage of 28V. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The converter features a maximum output current of 5.36A and a maximum power dissipation of 150W. It is not RoHS compliant and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Efficiency | 87.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.36A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |