
The Vicor V24B28H200BL3 is a DC/DC converter with a single output of 28V and a maximum output current of 7.14A. It operates with an efficiency of 87% and features under-voltage lockout (UVLO) and over-voltage protection (OVP). The converter is packaged in a through-hole package and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Vicor V24B28H200BL3 technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.14A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 28V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B28H200BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.