Isolated DC-DC converter module, 150W output power, 3.3V regulated output voltage, and a maximum output current of 45.45A. Features include UVLO and OVP protection, operating from an 18V to 36V input range with 81.2% efficiency. This hybrid module offers 3kV isolation and a compact 2.28" x 2.2" x 0.62" footprint for through-hole mounting. Maximum operating temperature reaches 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24B3V3C150BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 81.2% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 45.45A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 150W |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 3.3V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B3V3C150BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.