The MINI DC/DC Converter from Vicor features an efficiency of 81.4% and includes features such as under-voltage lockout and over-voltage protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is available in bulk packaging and is not RoHS compliant. It measures 2.28inch in length, 2.2inch in width, and 0.62inch in height, making it suitable for through hole mounting.
Vicor V24B3V3H100BL3 technical specifications.
| Efficiency | 81.4% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30.3A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 3.3V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B3V3H100BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.