
200W DC-DC regulated power supply module, board mount, hybrid construction. Features a single 48V output with a maximum output current of 4.17A. Operates within an input voltage range of 18V to 36V, offering 87.5% efficiency. Includes UVLO and OVP protection, with 3kV isolation. Dimensions are 2.28 inches in length, 2.2 inches in width, and 0.62 inches in height. Suitable for through-hole mounting and operates from -20°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24B48C200BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 87.5% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 48V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 48V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B48C200BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
