The Vicor DC/DC converter operates over a temperature range of -40°C to 100°C and features a maximum power dissipation of 250W. It has a maximum output current of 5.2A and a maximum input voltage of 36V. The converter is not RoHS compliant and has a packaging type of bulk. It is a board mount device with a through hole mount type.
Checking distributor stock and pricing after the page loads.
| Efficiency | 89.1% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2A |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (250W) |
| Voltage - Output 1 | 48V |
| RoHS | Not Compliant |