
200W DC-DC regulated power supply module, board mount, hybrid construction. Features 5V single output with 40A maximum output current. Operates from an 18V to 36V input voltage range, delivering 200W maximum output power. Offers 3kV isolation voltage and includes UVLO and OVP protection. Dimensions are 2.28 inches (length) x 2.2 inches (width) x 0.62 inches (height).
Checking distributor stock and pricing after the page loads.
| Efficiency | 84.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |