
The Vicor V24B5C200BL2 is a DC/DC converter with an efficiency of 84.9% and features under-voltage lockout and over-voltage protection. It operates within a temperature range of -20°C to 100°C and has a maximum power dissipation of 200W. The converter is available in a through-hole package and is not RoHS compliant. It has a single output voltage of 5V and a maximum output current of 40A.
Vicor V24B5C200BL2 technical specifications.
| Efficiency | 84.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B5C200BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.