
The Vicor V24B5H150BL is a 150W DC/DC converter with an output voltage of 5V and a maximum output current of 30A. It operates within a temperature range of -40°C to 100°C and has a maximum input voltage of 36V. The device features under-voltage lockout (UVLO) and over-voltage protection (OVP), and is isolated to 3kV. However, it is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 84.8% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 150W |
| Output Voltage | 5V |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (150W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |