
The Vicor V24B5H200BL is a DC/DC converter with an efficiency of 84.9% and features under-voltage lockout and over-voltage protection. It operates over a temperature range of -40°C to 100°C and has a maximum power dissipation of 200W. The converter is available in a through-hole package and is not RoHS compliant. It has a maximum output current of 40A and a maximum input voltage of 36V.
Sign in to ask questions about the Vicor V24B5H200BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24B5H200BL technical specifications.
| Efficiency | 84.9% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B5H200BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.