The MINI Series DC/DC Converter from Vicor offers an efficiency of 84.6% with features including UVLO and OVP. It has a maximum input voltage of 36V and a minimum input voltage of 18V. The converter operates within a temperature range of -20°C to 100°C and has a maximum output current of 30.8A and a maximum power dissipation of 200W. It is available in a through hole mount package.
Sign in to ask questions about the Vicor V24B6V5C200BL3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24B6V5C200BL3 technical specifications.
| Efficiency | 84.6% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 30.8A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI |
| Voltage - Output 1 | 6.5V |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24B6V5C200BL3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.