The MINI 200W DC/DC converter from Vicor features an efficiency of 84.6% and includes features such as under-voltage lockout and over-voltage protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The converter is available in a DIP package and is not RoHS compliant. It is designed for board mount applications and has a maximum output current of 30.8A and a maximum power dissipation of 200W.
Checking distributor stock and pricing after the page loads.
Vicor V24B6V5H200BS3 technical specifications.
| Package/Case | DIP |
| Efficiency | 84.6% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30.8A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (200W) |
| Voltage - Output 1 | 6.5V |
| RoHS | Not Compliant |