The Vicor V24B8T200BN3 is a 200W DC/DC converter with an efficiency of 86.4% and features under-voltage lockout and over-voltage protection. It operates within a temperature range of -40°C to 100°C and has a maximum output current of 25A. The converter is isolated with a voltage of 3kV and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
| Efficiency | 86.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MINI (200W) |
| Voltage - Output 1 | 8V |
| RoHS | Not Compliant |