The Vicor V24C12C100BL2 is a DC/DC converter with an efficiency of 85.8% and features under-voltage lockout and over-voltage protection. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The converter is available in a through-hole package and is not RoHS compliant. It has a maximum power dissipation of 100W and a maximum output current of 8.33A. The output voltage is 12V, and the input voltage range is 18-36V.
Vicor V24C12C100BL2 technical specifications.
| Efficiency | 85.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C12C100BL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.