The Vicor V24C12H150BS is a DC/DC converter with a 12V output and a maximum power dissipation of 150W. It operates over a temperature range of -40°C to 100°C and is suitable for through hole mount applications. The converter features UVLO and OVP protection and has an isolation voltage of 3kV. It is not RoHS compliant, but is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C12H150BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 88.4% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (150W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C12H150BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.