DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,
Checking distributor stock and pricing after the page loads.
| Efficiency | 88.1% |
| Features | UVLO, OVP |
| Isolation Voltage | 3kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.17A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO (50W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |