The Vicor MICRO Series DC/DC Converter is a high-efficiency board mount module with a maximum output current of 8.33A and a maximum power dissipation of 100W. It operates within a temperature range of -55°C to 100°C and features under-voltage lockout and over-voltage protection. The module has a single output voltage of 12V and is available in bulk packaging. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |