The Vicor MICRO Series DC/DC Converter features an efficiency of 85.8% and includes features such as under-voltage lockout and over-voltage protection. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 100W. The converter is available in a through-hole mount package and is suitable for use in applications requiring a 12V output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vicor V24C12T100B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85.8% |
| Features | UVLO, OVP |
| Height | 0.54inch |
| Isolation Voltage | 3kV |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C12T100B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.