12V DC-DC regulated power supply module, 100W output power, 8.33A max output current. Features include UVLO and OVP protection, 3kV isolation voltage, and a hybrid construction. Operates from an 18V to 36V input voltage range with 85.8% efficiency. This through-hole mount module has a 0.62-inch height, 2.28-inch length, and 1.45-inch width, with a max operating temperature of 100°C.
Sign in to ask questions about the Vicor V24C12T100BL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vicor V24C12T100BL2 technical specifications.
| Efficiency | 85.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor V24C12T100BL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.