12V DC-DC regulated power supply module, 100W output power, 8.33A max output current. Features 18V to 36V input voltage range, 85.8% efficiency, and 3kV isolation voltage. Operates from -40°C to 100°C with UVLO and OVP protection. Through-hole mounting, 1.45" width, 2.28" length, and 0.62" height.
Vicor V24C12T100BL3 technical specifications.
| Efficiency | 85.8% |
| Features | UVLO, OVP |
| Height | 0.62inch |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Length | 2.28inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 100W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MICRO |
| Voltage - Output 1 | 12V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vicor V24C12T100BL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.